Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0827MW-03QCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8449
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $2.010 |
| 100+ | $1.770 |
| 250+ | $1.720 |
| 500+ | $1.480 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0827MW-03QCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8449
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min2VAC
Supply Voltage Max4VAC
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)85dB
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
2VAC
Resonant Frequency
2.731kHz
Current Rating
80mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
