Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-6SW-1-G3VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2360
Product RangeFL1M Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $4.900 |
| 25+ | $4.760 |
| 50+ | $4.630 |
| 100+ | $4.490 |
| 250+ | $4.360 |
| 500+ | $4.210 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-6SW-1-G3VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2360
Product RangeFL1M Series
Technical Datasheet
LED ColorGreen
Operating Voltage3V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity10cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
10cd
Product Range
FL1M Series
Operating Voltage
3V
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
