Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-6SW-1-Y12VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2366
Product RangeFL1M Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $3.810 |
| 25+ | $3.780 |
| 50+ | $3.760 |
| 100+ | $3.730 |
| 250+ | $3.710 |
| 500+ | $3.700 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-6SW-1-Y12VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2366
Product RangeFL1M Series
Technical Datasheet
LED ColorYellow
Operating Voltage12V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
