Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-G-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4716
Product RangeJR Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.240 |
| 5+ | $54.880 |
| 10+ | $54.860 |
| 25+ | $53.760 |
| 50+ | $52.660 |
| 100+ | $51.570 |
| 250+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$56.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-G-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4716
Product RangeJR Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeContinuous
Lens Diameter30mm
Product RangeJR Series
IP / NEMA RatingNEMA 12
Power Rating-
External Height4.524"
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
12V
Lens Diameter
30mm
IP / NEMA Rating
NEMA 12
External Height
4.524"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
JR Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
