Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoJT028-RY-CSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y3201
Product RangeJT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.060 |
| 5+ | $160.020 |
| 10+ | $159.960 |
| 25+ | $156.760 |
| 50+ | $153.560 |
| 100+ | $150.370 |
Price for:Each
Minimum: 1
Multiple: 1
$160.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoJT028-RY-CSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y3201
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourRed, Yellow
Supply Voltage VAC28V
Supply Voltage VDC28V
Visual Signal TypeContinuous
Tones-
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Part Number JT028-RY-CS is a 28 Vac/dc, CuL approved, complete Stacklight with two stacks (Red & Yellow) mounted on a 12" stainless steel pole with a bottom bracket. The translucent triangle shaped lens illuminates with a uniform 360 degee brillant light eliminating bright spots or light flares. This is Mallory's 60 mm Stacklight series, is NEMA 12/IP-52 rated, and suitable for industrial control applications. Each Stacklight is individually packed and comes with installation instructions.
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
28V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Red, Yellow
Supply Voltage VDC
28V
Tones
-
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
