Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoJT120-RYG-CDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y3231
Product RangeJT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.950 |
| 5+ | $207.190 |
| 10+ | $205.420 |
| 25+ | $201.300 |
| 50+ | $197.200 |
Price for:Each
Minimum: 1
Multiple: 1
$208.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoJT120-RYG-CDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y3231
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
Tones-
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
