Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoMSO206NRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T1385
Product RangeMSO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.280 |
Price for:Each
Minimum: 25
Multiple: 25
$257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoMSO206NRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T1385
Product RangeMSO Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
TonesContinuous
Sound Pressure Level (SPL)110dBA
Resonant Frequency3.5kHz
Supply Voltage Max6V
Operating Current Max30mA
Sound Level Distance609.6mm
Product RangeMSO Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Operating Current Max
30mA
Product Range
MSO Series
Supply Voltage Min
2V
Sound Pressure Level (SPL)
110dBA
Supply Voltage Max
6V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
