Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS5GLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3937
Product RangeMSS Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.200 |
| 5+ | $26.250 |
| 10+ | $24.300 |
| 25+ | $22.210 |
| 100+ | $20.110 |
| 500+ | $19.760 |
| 1000+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS5GLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3937
Product RangeMSS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4.5VDC
Tones2 Beeps
Sound Pressure Level (SPL)90dBA
Supply Voltage Max5.5VDC
Resonant Frequency4kHz
Operating Current Max400mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range5VDC
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeMSS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
2 Beeps
Supply Voltage Max
5.5VDC
Operating Current Max
400mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
5VDC
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
4.5VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-30°C
Product Range
MSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
