Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPF-12N40PEDR-24VICQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK5584
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 25+ | $4.440 |
| 100+ | $3.780 |
| 250+ | $3.590 |
| 500+ | $3.560 |
| 1000+ | $3.340 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPF-12N40PEDR-24VICQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK5584
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesFast Pulse
Sound Pressure Level (SPL)85dB
Supply Voltage Max28VDC
Resonant Frequency4.1kHz
Operating Current Max200mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PF-12N40PEDR-24VICQ is a piezo + LED indicator.
- PC pins mounting
- Fast pulse sound type
- 4100Hz frequency
- 16 to 28VDC operating voltage
- 63 to 82dB typical loudness at 1ft
- Red LED color
- Size is 0.54 x 0.29inch, PPO plastic resin (black color) housing
- Fast pulse 3PPS ±20% at rated (tone/pulse rate), tin plated brass lead pin
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Fast Pulse
Supply Voltage Max
28VDC
Operating Current Max
200mA
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4.1kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
