Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A25PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 25+ | $4.620 |
| 100+ | $4.080 |
| 250+ | $3.930 |
| 500+ | $3.890 |
| 1000+ | $3.820 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A25PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7968
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Supply Voltage Max24V
Resonant Frequency2.5kHz
Operating Current Max25mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
24V
Operating Current Max
25mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.5kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
