Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A35EWQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57K6511
Your Part Number
2,261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.410 |
| 25+ | $4.990 |
| 50+ | $4.780 |
| 100+ | $4.520 |
| 500+ | $3.940 |
| 1000+ | $3.780 |
| 2500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A35EWQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57K6511
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Resonant Frequency3.5kHz
Supply Voltage Max24V
Operating Current Max10mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance300mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-20A35EWQ is a panel-mount continuous-mode constant-sound black Piezoelectric Alarm. The transducer is made of ABS757 UL94HB plastic resin. It operates at 3 to 24VDC voltage range and generates 84 to 104dBA loudness at 1ft.
- 28AWG Wire size
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Resonant Frequency
3.5kHz
Operating Current Max
10mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 24VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
24V
Transducer Mounting
Panel Mount
Sound Level Distance
300mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
