Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A38WQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 25+ | $5.180 |
| 100+ | $4.560 |
| 250+ | $4.540 |
| 500+ | $4.520 |
| 1000+ | $4.380 |
| 2500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-20A38WQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7971
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency3.8kHz
Supply Voltage Max24V
Operating Current Max12mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
3.8kHz
Operating Current Max
12mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
24V
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
