Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35P-24VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5586
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 25+ | $5.530 |
| 100+ | $4.720 |
| 250+ | $4.540 |
| 500+ | $4.420 |
| 1000+ | $4.300 |
| 2500+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35P-24VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5586
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min18VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Transducer MountingThrough Hole
Operating Current Max20mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range18VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PK-27H35P-24VQ is a piezo indicator.
- PC pins mounting, continuous sound type
- 3500Hz frequency, 18 to 28VDC voltage rating
- 94 to 110dBa typical loudness at 1ft
- 20mA maximum current at 24VDC
- Size is 1.18 x 0.62inch, 24VDC rated voltage
- ABS 757 plastic resin (black color) housing
- Tin plated brass lead pins, constant tone/pulse rate
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3.5kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
18VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
18VDC
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
28VDC
Operating Current Max
20mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
