Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPK-27H35PQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5587
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $6.130 |
| 25+ | $5.600 |
| 50+ | $5.480 |
| 100+ | $5.200 |
| 250+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-27H35PQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5587
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Supply Voltage Max20VDC
Resonant Frequency3.5kHz
Operating Current Max18mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range2VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PK-27H35PQ is a piezo indicator.
- PC pins mounting, continuous sound type
- 3500Hz frequency, 3 to 20VDC voltage rating
- 90 to 110dBa typical loudness at 1ft
- 18mA maximum current at 12VDC
- Size is 1.18 x 0.62inch, 12VDC rated voltage
- ABS 757 plastic resin (black color) housing
- Tin plated brass lead pins, constant tone/pulse rate
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VDC
Operating Current Max
18mA
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
2VDC to 20VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2VDC
Sound Pressure Level (SPL)
100dB
Resonant Frequency
3.5kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
