Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.190 |
| 25+ | $6.580 |
| 50+ | $6.160 |
| 100+ | $5.780 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35H29W-24VQCopy
Newark Part No.41Y6519
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min18VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Resonant Frequency2.9kHz
Supply Voltage Max28VDC
Transducer MountingFlanged
Operating Current Max30mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range18VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Transducer Mounting
Flanged
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
18VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
18VDC
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
28VDC
Operating Current Max
30mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
