Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPKD-27A30EWQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5592
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.740 |
| 5+ | $23.920 |
| 10+ | $21.100 |
| 25+ | $19.380 |
| 100+ | $18.770 |
| 500+ | $18.400 |
| 1000+ | $18.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPKD-27A30EWQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5592
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min5VDC
Sound Pressure Level (SPL)95dB
Supply Voltage Max15VDC
Resonant Frequency3kHz
Transducer MountingPanel Mount
Operating Current Max30mA
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire24AWG
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PKD-27A30EWQ is a piezo + LED tamper proof alarm.
- Tamper wires mounting, continuous sound type
- 3 to 15VDC operating voltage, 3000Hz frequency
- 80 to 100dBa typical loudness at 1ft
- 30mA maximum current consumption at 12VDC
- Size is 1.25 x 0.94inch
- 12VDC rated voltage
- Constant tone/pulse rate
- PC plastic resin (transparent color) housing
- 24 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Supply Voltage Max
15VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3kHz
Operating Current Max
30mA
Capacitance
-
Lead Wire
24AWG
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
