Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPLD-21N30PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K8005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 25+ | $7.460 |
| 100+ | $6.480 |
| 250+ | $6.320 |
| 500+ | $6.070 |
| 1000+ | $5.820 |
| 2500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPLD-21N30PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K8005
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Resonant Frequency3kHz
Supply Voltage Max30V
Operating Current Max12mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous, Slow Pulse
Resonant Frequency
3kHz
Operating Current Max
12mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
