Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPS-551D-220VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5595
Product RangePS Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.600 |
| 5+ | $26.660 |
| 10+ | $24.730 |
| 25+ | $22.790 |
| 100+ | $20.950 |
| 500+ | $17.390 |
| 1000+ | $17.040 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPS-551D-220VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5595
Product RangePS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min90V
TonesSlow Pulse
Sound Pressure Level (SPL)95dB
Resonant Frequency2.9kHz
Supply Voltage Max250V
Operating Current Max25mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance1m
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range90V to 250V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PS-551D-220VQ is a piezo extra loud bracket mount alarm.
- Bracket- bare wires mounting, slow pulse sound type
- 90 to 250VAC/DC operating voltage, 2900Hz frequency
- 105 to 105dBa typical loudness at 1m
- 25mA maximum current consumption at 220VAC/DC
- Size is 2.12 x 1.61inch
- 220VAC/VDC rated voltage
- Slow pulse 1 PPS tone/pulse rate
- ABS 757 UL94HB plastic resin (transparent color) housing
- 20 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Resonant Frequency
2.9kHz
Operating Current Max
25mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
90V to 250V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
90V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
250V
Transducer Mounting
Panel Mount
Sound Level Distance
1m
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
PS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
