Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPS-551DYQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5599
Product RangePS Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.350 |
| 5+ | $29.270 |
| 10+ | $27.170 |
| 25+ | $25.080 |
| 100+ | $23.190 |
| 500+ | $21.300 |
| 1000+ | $21.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPS-551DYQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97AK5599
Product RangePS Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min5VDC
Sound Pressure Level (SPL)105dB
Resonant Frequency2.8kHz
Supply Voltage Max15VDC
Operating Current Max200mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance1m
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PS-551DYQ is a piezo + LED extra loud bracket mount alarm.
- Bracket- bare wires mounting, slow pulse sound type
- 5 to 15VDC operating voltage, 2800Hz frequency
- 105 to 105dBa typical loudness at 1m
- 200mA maximum current consumption at 12VDC
- Size is 2.12 x 1.61inch
- 12VDC rated voltage
- Slow pulse 1.2PPS tone/pulse rate, yellow LED type
- ABS 757 UL94HB plastic resin (black color) housing
- 20 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Resonant Frequency
2.8kHz
Operating Current Max
200mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Slow Pulse
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
15VDC
Transducer Mounting
Panel Mount
Sound Level Distance
1m
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
PS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
