Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.500 |
| 25+ | $3.190 |
| 50+ | $2.990 |
| 100+ | $2.830 |
| 500+ | $2.730 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-1240PQCopy
Newark Part No.48M3872
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)80dBA
Supply Voltage Max20V
Resonant Frequency4.1kHz
Operating Current Max2mA
Capacitance0.017µF
Sound Level Distance100mm
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
20V
Operating Current Max
2mA
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4.1kHz
Capacitance
0.017µF
Product Range
PT Series
Technical Docs (1)
Alternatives for PT-1240PQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

