Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.710 |
| 25+ | $1.560 |
| 50+ | $1.460 |
| 100+ | $1.360 |
| 500+ | $1.200 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-2038WQCopy
Newark Part No.89M5335
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)90dB
Resonant Frequency3.8kHz
Supply Voltage Max30V
Operating Current Max5mA
Sound Level Distance100mm
Capacitance0.025µF
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
3.8kHz
Operating Current Max
5mA
Capacitance
0.025µF
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Sound Level Distance
100mm
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

