Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT12MMTPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66Y7270
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.570 |
| 5+ | $47.740 |
| 10+ | $39.560 |
| 25+ | $35.470 |
| 100+ | $31.610 |
| 500+ | $29.690 |
| 1000+ | $29.100 |
Price for:Each
Minimum: 1
Multiple: 1
$54.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT12MMTPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66Y7270
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
TonesPulse
Supply Voltage Min9VDC
Sound Pressure Level (SPL)95dBA
Resonant Frequency4kHz
Supply Voltage Max12VDC
Operating Current Max20mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
9VDC
Resonant Frequency
4kHz
Operating Current Max
20mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Tones
Pulse
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
12VDC
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
