Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT5GLPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3952
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.880 |
| 5+ | $43.650 |
| 10+ | $40.410 |
| 25+ | $38.590 |
| 100+ | $34.370 |
| 500+ | $32.250 |
| 1000+ | $31.600 |
Price for:Each
Minimum: 1
Multiple: 1
$46.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT5GLPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3952
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3.3VDC
Tones2 Beeps
Sound Pressure Level (SPL)90dBA
Supply Voltage Max5VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max300mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3.3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
2 Beeps
Supply Voltage Max
5VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3.3VDC to 5VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3.3VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Operating Current Max
300mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
Medical Speakers, IEC60601-1-8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
