Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC105RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6454
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
| 5+ | $23.850 |
| 10+ | $21.780 |
| 25+ | $19.760 |
| 50+ | $18.390 |
| 100+ | $17.130 |
| 250+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$25.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC105RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6454
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min1V
TonesContinuous
Sound Pressure Level (SPL)75dBA
Resonant Frequency2.9kHz
Supply Voltage Max5V
Operating Current Max16mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Product Range
SC Series
Supply Voltage Min
1V
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
5V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
