Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.300 |
| 5+ | $60.130 |
| 10+ | $52.960 |
| 25+ | $48.300 |
| 50+ | $45.110 |
| 100+ | $44.790 |
Price for:Each
Minimum: 1
Multiple: 1
$67.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110DJRCopy
Newark Part No.82K6456
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min30V
Sound Pressure Level (SPL)75dBA
Resonant Frequency1.9kHz
Supply Voltage Max120V
Operating Current Max20mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC110DJR is a Piezo Transducer made of 6/6 nylon housing. It features medium sound level category and slow pulse mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
30V
Resonant Frequency
1.9kHz
Operating Current Max
20mA
Product Range
SC Series
Tones
Slow Pulse
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
120V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

