Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC110QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F454
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
| 5+ | $30.890 |
| 10+ | $27.370 |
| 25+ | $25.490 |
| 50+ | $23.730 |
| 100+ | $22.120 |
| 250+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC110QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F454
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min30V
TonesChirp
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max120V
Operating Current Max22mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC110Q is a Piezo Transducer made of 6/6 nylon housing. It features medium sound level category and chirp mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Chirp
Resonant Frequency
2.9kHz
Operating Current Max
22mA
Product Range
SC Series
Supply Voltage Min
30V
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
120V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
