Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64F278
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.930 |
| 5+ | $78.760 |
| 10+ | $71.580 |
| 25+ | $68.120 |
| 50+ | $67.640 |
| 100+ | $62.640 |
Price for:Each
Minimum: 1
Multiple: 1
$85.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64F278
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min60V
Sound Pressure Level (SPL)78dBA
Resonant Frequency1.9kHz
Supply Voltage Max250V
Operating Current Max16mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
60V
Resonant Frequency
1.9kHz
Operating Current Max
16mA
Product Range
SC Series
Tones
Continuous
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
250V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
