Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250PRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6476
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.050 |
| 5+ | $57.440 |
| 10+ | $49.820 |
| 25+ | $44.750 |
| 50+ | $43.200 |
| 100+ | $41.630 |
| 250+ | $40.790 |
Price for:Each
Minimum: 1
Multiple: 1
$65.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250PRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6476
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesFast Pulse
Sound Pressure Level (SPL)78dBA
Resonant Frequency2.9kHz
Supply Voltage Max250V
Operating Current Max13mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Resonant Frequency
2.9kHz
Operating Current Max
13mA
Product Range
SC Series
Supply Voltage Min
60V
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
250V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
