Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC616JWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F572
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.070 |
| 5+ | $61.530 |
| 10+ | $59.000 |
| 25+ | $56.630 |
| 50+ | $55.290 |
| 100+ | $50.550 |
| 250+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$64.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC616JWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F572
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesWarble
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.8kHz
Supply Voltage Max16V
Operating Current Max26mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Warble
Resonant Frequency
2.8kHz
Operating Current Max
26mA
Product Range
SC Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
16V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
