Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628ANPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F675
Product RangeSC Series
Your Part Number
385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.640 |
| 5+ | $70.090 |
| 10+ | $64.520 |
| 25+ | $59.330 |
| 50+ | $59.130 |
| 100+ | $57.940 |
Price for:Each
Minimum: 1
Multiple: 1
$75.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628ANPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F675
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max30mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628ANP is a 30mA/28V Piezo Transducer with 6/6 nylon housing, loud sound level category, fast pulse tone, 95dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits through 1.25-inch hole.
- Black color
- -30 to 65°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Resonant Frequency
2.9kHz
Operating Current Max
30mA
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Fast Pulse
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628ANP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
