Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64F286
Product RangeSC Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
| 5+ | $27.140 |
| 10+ | $24.830 |
| 25+ | $22.670 |
| 100+ | $19.840 |
| 500+ | $18.910 |
| 1000+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64F286
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)75dBA
Resonant Frequency1.9kHz
Supply Voltage Max28V
Operating Current Max18mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628D is a Piezo Transducer features continuous tone. This panel mount transducer is constructed from black nylon 6/6 housing.
- Medium sound level
- -30 to 65°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
1.9kHz
Operating Current Max
18mA
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
