Print Page
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.340 |
| 5+ | $36.750 |
| 10+ | $32.150 |
| 25+ | $29.390 |
| 100+ | $28.580 |
| 500+ | $24.850 |
| 1000+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$41.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64F304
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max16mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628P is a 16mA/28V Piezo Transducer with 6/6 nylon housing, medium sound level category, fast pulse tone, 80dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits standard 30mm hole.
- Black color
- -30 to 65°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Fast Pulse
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

