Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64F306
Product RangeSC Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
| 5+ | $24.190 |
| 10+ | $21.720 |
| 25+ | $20.290 |
| 100+ | $19.020 |
| 500+ | $18.040 |
| 1000+ | $17.680 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64F306
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min10V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max48V
Operating Current Max18mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range10VDC to 48VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC648 is a panel-mount continuous-mode medium-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The transducer operates at 10 to 48VDC voltage range and generates 68 to 80dBA loudness at 2ft.
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
18mA
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
10VDC to 48VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
10V
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
48V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC648
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
