Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE028MD3FP1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R3168
Product RangeSCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.860 |
| 5+ | $61.910 |
| 10+ | $60.960 |
| 25+ | $59.690 |
| 50+ | $58.810 |
| 100+ | $53.760 |
| 250+ | $49.470 |
Price for:Each
Minimum: 1
Multiple: 1
$62.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE028MD3FP1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R3168
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min16V
Sound Pressure Level (SPL)85dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max40mA
Sound Level Distance609.6mm
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
16V
Resonant Frequency
2.9kHz
Operating Current Max
40mA
Product Range
SCE Series
Tones
Fast Pulse
Sound Pressure Level (SPL)
85dBA
Supply Voltage Max
28V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
