Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE120XA3FP1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R3177
Product RangeSCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.810 |
| 5+ | $92.550 |
| 10+ | $89.280 |
| 25+ | $87.500 |
| 50+ | $85.710 |
| 100+ | $83.930 |
Price for:Each
Minimum: 1
Multiple: 1
$95.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE120XA3FP1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R3177
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min48V
Sound Pressure Level (SPL)105dBA
Resonant Frequency2.9kHz
Supply Voltage Max120V
Operating Current Max40mA
Sound Level Distance609.6mm
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SCE120XA3FP1B is a Piezo Transducer made of 6/6 nylon housing. It features extra loud sound level category and fast double beep mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs. Supply voltage shall employ transient voltage surge suppression.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
48V
Resonant Frequency
2.9kHz
Operating Current Max
40mA
Product Range
SCE Series
Tones
Fast Pulse
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
120V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
