Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoZA028LDFP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T7473
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.830 |
| 5+ | $56.180 |
| 10+ | $36.750 |
| 25+ | $33.390 |
| 50+ | $31.100 |
| 100+ | $29.010 |
| 250+ | $28.860 |
Price for:Each
Minimum: 1
Multiple: 1
$57.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoZA028LDFP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T7473
Product RangeZA Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16VDC
Supply Voltage Max28VDC
TonesFast Pulse
Sound Pressure Level (SPL)95dBA
Current Rating40mA
Resonant Frequency3.3kHz
Transducer MountingPanel
Product RangeZA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
3.3kHz
Product Range
ZA Series
Supply Voltage Min
16VDC
Tones
Fast Pulse
Current Rating
40mA
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
