Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
| 5+ | $31.320 |
| 10+ | $27.140 |
| 25+ | $26.820 |
| 50+ | $25.830 |
| 100+ | $25.330 |
Price for:Each
Minimum: 1
Multiple: 1
$35.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoZA028MDCTCopy
Newark Part No.92T7482
Product RangeZA Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16VDC
Supply Voltage Max28VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product RangeZA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZA028MDCT is an Alarm Transducer made of 6/6 nylon housing. It features medium sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
-
Product Range
ZA Series
Supply Voltage Min
16VDC
Tones
Continuous
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

