Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81F3741
Product Range987 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.410 |
Price for:Each
Minimum: 10
Multiple: 10
$404.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81F3741
Product Range987 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range987 Series
SVHCLead (17-Jan-2022)
Product Overview
The 0987-RZ-TC-10 is a 10-pole panel mount heavy duty Barrier Deadfront Terminal Block with glass-filled polycarbonate insulator base and nickel plated copper alloy contacts. The 0987 RZ series terminal block accepts 24 to 8AWG wire range.
- Nickel plated steel screws
- 0.475" Centerline spacing
- IP20 Protection rating (IEC standard 60529)
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
SVHC
Lead (17-Jan-2022)
No. of Positions
10Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
987 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
