Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35H5300
Also Known AsGTIN UPC EAN: 784337 32212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.090 |
| 5+ | $47.050 |
| 10+ | $44.360 |
| 25+ | $41.900 |
| 50+ | $41.060 |
Price for:Each
Minimum: 1
Multiple: 1
$50.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35H5300
Also Known AsGTIN UPC EAN: 784337 32212
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1322122 is a 2-pole 200A Power Terminal Block with thermoplastic insulator base, tin-plated copper bus bar and a zinc-plated steel mounting screw. It has 1/4 to 20 x 9/16 stud line and load wire range.
- Factory and field wiring
- UL94V-0 Flammability
- 10000A SCCR
Applications
Industrial, Power Management
Technical Specifications
Rated Current
200A
No. of Poles
2 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
