Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1343350Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM2004 |
| Product Range | 134 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $297.750 |
| 5+ | $291.800 |
| 10+ | $285.840 |
Price for:Each
Minimum: 1
Multiple: 1
$297.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1343350Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM2004 |
| Product Range | 134 Series |
| Technical Datasheet | |
| Rated Current | 620A |
| Rated Voltage | 600V |
| No. of Poles | 3 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 6AWG |
| Load Side Connections Per Pole | 2 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 6AWG |
| Product Range | 134 Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 620A |
|---|---|
| No. of Poles | 3 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 2 |
| Load Side Wire Size Max | 6AWG |
| SVHC | To Be Advised |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | 6AWG |
| Load Side Connection Method | Screw |
| Product Range | 134 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
