Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1343516Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM2005 |
| Product Range | 134 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $390.460 |
| 5+ | $359.220 |
| 10+ | $352.030 |
Price for:Each
Minimum: 1
Multiple: 1
$390.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1343516Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM2005 |
| Product Range | 134 Series |
| Technical Datasheet | |
| Rated Current | 420A |
| Rated Voltage | 600V |
| No. of Poles | 3 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 2AWG |
| Load Side Connections Per Pole | 6 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 8AWG |
| Product Range | 134 Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 420A |
|---|---|
| No. of Poles | 3 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 6 |
| Load Side Wire Size Max | 8AWG |
| SVHC | To Be Advised |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | 2AWG |
| Load Side Connection Method | Screw |
| Product Range | 134 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
