Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343572Copy
Newark Part No.78AC5560
Product Range134 Series
Also Known AsGTIN UPC EAN: 787337 94379
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.620 |
Price for:Each
Minimum: 1
Multiple: 1
$77.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343572Copy
Newark Part No.78AC5560
Product Range134 Series
Also Known AsGTIN UPC EAN: 787337 94379
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product Range134 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Marathon's 134 Series Power Distribution Blocks provide panel builders an open style listed Power Distribution Block that complies to the latest feeder circuit requirements for amp ranges 175-510A.
- Multiple wire ratings (per wire terminal). Flexible stranded wire ratings. High SCCR ratings with fuse over-current protection
- Feeder circuit compliant per 508A requirements
Applications
Industrial
Technical Specifications
Rated Current
200A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
000AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
134 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
