Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1351705Copy
Newark Part No.81R0512
Product Range135 Series
Also Known AsGTIN UPC EAN: 784337 51705
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $247.480 |
Price for:Each
Minimum: 1
Multiple: 1
$247.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1351705Copy
Newark Part No.81R0512
Product Range135 Series
Also Known AsGTIN UPC EAN: 784337 51705
Technical Datasheet
Rated Current950A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max0AWG
Load Side Connections Per Pole15
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range135 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
950A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
15
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
0AWG
Load Side Connection Method
Screw
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
