Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1352703Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 81R0518 |
| Product Range | 135 Series |
| Also Known As | GTIN UPC EAN: 784337 52703 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $463.850 |
Price for:Each
Minimum: 1
Multiple: 1
$463.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1352703Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 81R0518 |
| Product Range | 135 Series |
| Also Known As | GTIN UPC EAN: 784337 52703 |
| Technical Datasheet | |
| Rated Current | 950A |
| Rated Voltage | 600V |
| No. of Poles | 2 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 0AWG |
| Load Side Connections Per Pole | 6 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 6AWG |
| Product Range | 135 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Rated Current | 950A |
|---|---|
| No. of Poles | 2 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 6 |
| Load Side Wire Size Max | 6AWG |
| SVHC | No SVHC (17-Jan-2022) |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | 0AWG |
| Load Side Connection Method | Screw |
| Product Range | 135 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
