Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413300Copy
Newark Part No.96F4474
Also Known AsGTIN UPC EAN: 784337 14133
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.930 |
| 10+ | $35.960 |
| 50+ | $33.810 |
| 100+ | $31.260 |
| 250+ | $28.140 |
Price for:Each
Minimum: 1
Multiple: 1
$36.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413300Copy
Newark Part No.96F4474
Also Known AsGTIN UPC EAN: 784337 14133
Technical Datasheet
Rated Current115A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1413300 is a 3-pole power splicer Barrier Terminal Block, 141 series, high conductive aluminum contacts with tin plated finish, 115A/600V rated for copper and aluminum wire. Wire range from #14 to #2AWG at line side per pole and #14 to #2AWG at load side per pole.
- UL94V-0 Flame-rated insulator base
Applications
Automotive, Alternative Energy, Commercial, Industrial
Technical Specifications
Rated Current
115A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
2AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
