Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423552Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96F4493
Also Known AsGTIN UPC EAN: 784337 23552
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.690 |
| 5+ | $76.090 |
| 10+ | $69.050 |
| 25+ | $63.670 |
| 50+ | $62.400 |
Price for:Each
Minimum: 1
Multiple: 1
$82.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423552Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96F4493
Also Known AsGTIN UPC EAN: 784337 23552
Technical Datasheet
Rated Current115A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1423552 is a 3-pole panel mount Barrier Terminal Block with phenolic insulator base and tin plated aluminum contacts. This splicer/distribution NEMA power block accepts 14 to 2AWG line side/load side wire range.
- Nickel plated steel terminal screws
- Zinc-plated steel connector mounting screws
Applications
Industrial
Technical Specifications
Rated Current
115A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
2AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
