Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1506SCCopy
Newark Part No.95F5862
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,320.200 |
| 10+ | $2,251.600 |
| 50+ | $2,114.200 |
| 100+ | $1,961.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,320.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1506SCCopy
Newark Part No.95F5862
Product Range1500 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing15.88mm
Rated Current75A
Rated Voltage600V
Product Range1500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1506SC is a 6-pole heavy duty Barrier Terminal Block with phenolic base and nickel plated brass contacts. The 1500 series terminal block has short circuiting bar, brass insert and 4 shorting pins per block.
- Nickel plated brass screws
- 5/8" Line-to-line spacing
- 10 to 22AWG CU bare wire range
- Accepts lugs with maximum width of 0.50"
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
15.88mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
10AWG
Rated Current
75A
Product Range
1500 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
