Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1612STDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F5910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.430 |
| 10+ | $132.390 |
| 50+ | $124.310 |
| 100+ | $115.330 |
Price for:Each
Minimum: 1
Multiple: 1
$136.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1612STDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F5910
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing16.67mm
Rated Current75A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1612STD is a 12-position Barrier heavy duty Terminal Block with brass contact, standard connector with serrations for anti-rotation, short circuiting bar with brass insert, 4 shorting pins per block, general purpose phenolic base, brass nickel-plated connector. Current rated up to 75A when wired with crimp type ring, spade or fork terminal, 22AWG minimum and 10AWG maximum wire size.
- 0.65625" Line to line spacing
Applications
Industrial, Power Management
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
16.67mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
75A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
