Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92B3449
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.160 |
| 5+ | $50.750 |
| 10+ | $46.060 |
| 25+ | $45.130 |
| 50+ | $44.210 |
Price for:Each
Minimum: 1
Multiple: 1
$55.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92B3449
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 312 is a 12-pole 2-row Standard Terminal Block, 300 series, with tin-plated brass contacts and general purpose phenolic insulator base. Wire range with wire binding screw #14 to #10AWG, 30A. Wire range with sems pressure screw #22 to #10AWG stranded copper wire only, 30A.
- 9/16" Centers
- Closed back design
- UL94V-0 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.29mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
