Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92B4155
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92B4155
Technical Datasheet
Accessory TypeJumper
No. of Positions4Positions
For Use WithDouble Row Terminal Blocks
Pitch Spacing9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600RJ-04 is a 4-position RJ-type Jumper for use with double row terminal blocks. It is made up of nickel-plated brass.
Applications
Industrial
Notes
This part is not necessarily supplied flat.
Technical Specifications
Accessory Type
Jumper
For Use With
Double Row Terminal Blocks
Product Range
-
No. of Positions
4Positions
Pitch Spacing
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
